395-032-559-103

Heilind Number:EDA395-032-559-103
Manufacturer:EDAC
Manufacturer Number:395-032-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector ensures reliable performance in any application. Featuring 32 positions in a single row, it offers ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting durability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. The right-angle mount orientation allows for flexible installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in this essential component for secure and efficient electronic connections.