395-032-559-107

Heilind Number:EDA395-032-559-107
Manufacturer:EDAC
Manufacturer Number:395-032-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance 32-position board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation and a compact .1-inch pitch, ensuring efficient space utilization on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component in any PCB assembly. Upgrade your connectivity solutions with this top-quality card edge connector.