395-032-559-158

Heilind Number:EDA395-032-559-158
Manufacturer:EDAC
Manufacturer Number:395-032-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-158

Detailed Description

Enhance your PCB connectivity with this cutting-edge 32-position board-to-board connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Its copper alloy contacts ensure reliable power delivery, while the 3A amperage rating guarantees optimal performance. With a compact pitch of .1 inches and right-angle mount orientation, this connector offers seamless installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setups with this essential component for efficient and secure PCB connections.