395-032-559-201

Heilind Number:EDA395-032-559-201
Manufacturer:EDAC
Manufacturer Number:395-032-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision, it features a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The 32-position connector boasts copper alloy contacts and a pitch of .1 inches, facilitating seamless data transmission. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Ideal for a variety of electronics projects, this connector is a must-have for any tech enthusiast. Upgrade your connectivity solutions today.