395-032-559-202

Heilind Number:EDA395-032-559-202
Manufacturer:EDAC
Manufacturer Number:395-032-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-202

Detailed Description

Easily connect your PCB components with our Board To Board PCB Connector, featuring 32 positions for seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers convenient installation. With a pitch of .1 in and row spacing of .2 in, it's perfect for compact setups. Trust in this black connector for efficient and secure connections in your electronic projects.