395-032-559-203

Heilind Number:EDA395-032-559-203
Manufacturer:EDAC
Manufacturer Number:395-032-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-203

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features two rows of 32 copper alloy contacts, ensuring reliable power transmission at a low amperage of 3A. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, meeting stringent industry standards. With a compact pitch of .1 inch and row spacing of .2 inch, it provides precise PCB connectivity in tight spaces. Its right-angle mount orientation allows for seamless integration on the board, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Elevate your electronic designs with this essential component.