395-032-559-204

Heilind Number:EDA395-032-559-204
Manufacturer:EDAC
Manufacturer Number:395-032-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-204

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Designed for seamless integration, this 32-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With a pitch of .1 inches and a right-angle mount orientation, it offers convenient installation on your PCB. The connector operates efficiently in a wide temperature range from -40 to 105°C, making it suitable for various applications. Trust in its two-row configuration and .2-inch row spacing to accommodate your connectivity needs with precision. Upgrade your system with this essential component for optimal functionality.