395-032-559-207

Heilind Number:EDA395-032-559-207
Manufacturer:EDAC
Manufacturer Number:395-032-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance right angle card edge connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 thermoplastic polyester and contact points crafted from copper alloy, ensuring reliable conductivity. With two rows of 32 positions each, this connector offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this black connector, a must-have for any PCB project.