395-032-559-258

Heilind Number:EDA395-032-559-258
Manufacturer:EDAC
Manufacturer Number:395-032-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the 32 positions cater to diverse connectivity needs. Its right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronic designs with this essential component.