395-032-559-402

Heilind Number:EDA395-032-559-402
Manufacturer:EDAC
Manufacturer Number:395-032-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-402

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 32 positions in a single row, with a contact pitch of .1 inch and row spacing of .2 inch. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a mount orientation of Right Angle, it offers seamless integration within your circuit board layout. The copper alloy contact material guarantees reliable transmission, even in demanding environments. Operating within a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your device with this high-quality component for efficient and secure connectivity.