395-032-559-403

Heilind Number:EDA395-032-559-403
Manufacturer:EDAC
Manufacturer Number:395-032-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, this black connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. The copper alloy contact material guarantees secure connections, while the right angle mount orientation offers versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your electronic projects with seamless and efficient connectivity using this premium quality connector.