395-032-559-412

Heilind Number:EDA395-032-559-412
Manufacturer:EDAC
Manufacturer Number:395-032-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, it guarantees reliable contact with its copper alloy material, while the black UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right angle mount orientation further adds versatility to its usage, making it a must-have component for your electronic projects. Trust in our connector to deliver exceptional performance and seamless connectivity every time. Elevate your PCB designs with this essential component.