395-032-559-458

Heilind Number:EDA395-032-559-458
Manufacturer:EDAC
Manufacturer Number:395-032-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a reliable copper alloy contact material for optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Its right-angle mount orientation provides flexibility in installation, making it perfect for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.