395-032-559-504

Heilind Number:EDA395-032-559-504
Manufacturer:EDAC
Manufacturer Number:395-032-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring dual rows with a total of 32 positions, it ensures seamless and secure contact for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers versatility in installation, while the tight pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.