395-032-559-507

Heilind Number:EDA395-032-559-507
Manufacturer:EDAC
Manufacturer Number:395-032-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a pitch of .1 inch, it offers excellent versatility in your designs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Boasting 32 positions and operating temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Elevate your connectivity solutions with this essential component.