395-032-559-512

Heilind Number:EDA395-032-559-512
Manufacturer:EDAC
Manufacturer Number:395-032-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-512

Detailed Description

Enhance your electronic connections with this sleek and reliable Black Board To Board PCB Connector. Engineered for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power transfer across its 32 individual contact points. The Right Angle mount orientation ensures versatile installation possibilities, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your PCB assembly experience with this essential connector.