395-032-559-588

Heilind Number:EDA395-032-559-588
Manufacturer:EDAC
Manufacturer Number:395-032-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 32 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy and precise mating, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is ideal for applications requiring dependable performance in harsh environments. Upgrade your connectivity solutions with this essential component.