395-032-559-602

Heilind Number:EDA395-032-559-602
Manufacturer:EDAC
Manufacturer Number:395-032-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-602

Detailed Description

Enhance your PCB connections with this 32-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a right-angle mount orientation and compact .1-inch pitch, it offers seamless integration into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professionals in the electronics industry, it guarantees secure and stable interconnections, making it an essential component for your projects. Elevate your connectivity solutions with this high-quality connector.