395-032-559-604

Heilind Number:EDA395-032-559-604
Manufacturer:EDAC
Manufacturer Number:395-032-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-604

Detailed Description

Elevate your connectivity with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a high amperage of 3A, ensuring efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 32 positions spread across a single row, it offers ample room for versatile PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your electronic assemblies with this essential component, meticulously engineered for performance and longevity.