395-032-559-607

Heilind Number:EDA395-032-559-607
Manufacturer:EDAC
Manufacturer Number:395-032-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-607

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial environments. Elevate your connectivity with this essential component for your electronic projects.