395-032-559-608

Heilind Number:EDA395-032-559-608
Manufacturer:EDAC
Manufacturer Number:395-032-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-608

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. With 32 positions and a black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. The copper alloy contacts provide excellent conductivity, and the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for precise and efficient PCB assembly. Trust in its durability and efficiency for all your connectivity needs.