395-032-559-612

Heilind Number:EDA395-032-559-612
Manufacturer:EDAC
Manufacturer Number:395-032-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, this component features 32 positions in a single row, allowing for efficient and reliable signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. The right-angle mount orientation further adds to its flexibility, while the wide operating temperature range of -40 to 105 °C guarantees stability under varying conditions. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.