395-032-559-658

Heilind Number:EDA395-032-559-658
Manufacturer:EDAC
Manufacturer Number:395-032-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-658

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. This sleek black connector boasts a single row with 32 positions, offering ample space for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity for smooth signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.