395-032-559-678

Heilind Number:EDA395-032-559-678
Manufacturer:EDAC
Manufacturer Number:395-032-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-678

Detailed Description

Enhance your equipment with this high-performance Board To Board PCB Connector, designed to optimize connectivity in a sleek and efficient manner. With a pitch of .1 inches and 32 positions, it offers seamless integration for your PCB setup. The right-angle mount orientation ensures a secure fit, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh environments. Crafted with precision, the copper alloy contact material ensures stable and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications. Upgrade your connectivity solutions with this essential component.