395-032-559-688

Heilind Number:EDA395-032-559-688
Manufacturer:EDAC
Manufacturer Number:395-032-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-688

Detailed Description

Enhance your circuit connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row with a space-saving pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range of -40 to 105°C. Crafted with precision, the Copper Alloy contacts guarantee secure and efficient power transmission. With a convenient right-angle mount orientation, this connector is perfect for applications where space is limited. Trust in its robust construction and black color for a sleek and professional finish. Elevate your PCB assembly with this essential component.