395-032-559-807

Heilind Number:EDA395-032-559-807
Manufacturer:EDAC
Manufacturer Number:395-032-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-807

Detailed Description

Enhance your PCB connections with this high-performance black board-to-board connector. With a sleek right-angle mount orientation, it seamlessly integrates into your setup, offering 32 positions for efficient connectivity. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees reliability even in challenging environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse application needs. Elevate your project with this essential component, designed for seamless integration and long-lasting performance.