395-032-559-808

Heilind Number:EDA395-032-559-808
Manufacturer:EDAC
Manufacturer Number:395-032-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-808

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and longevity in your devices. With two rows and a total of 32 positions, it offers ample space for efficient PCB connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Designed for convenience, it has a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.