395-032-559-812

Heilind Number:EDA395-032-559-812
Manufacturer:EDAC
Manufacturer Number:395-032-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-812

Detailed Description

Enhance connectivity on your PCB with this versatile Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With two rows of copper alloy contacts, each spaced at .1 inches with a .2 inch row spacing, it offers a total of 32 positions for seamless data transmission. Designed for right-angle mounting orientation, it allows for easy installation in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.