395-032-559-858

Heilind Number:EDA395-032-559-858
Manufacturer:EDAC
Manufacturer Number:395-032-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board PCB Connector. Engineered for optimal power transmission, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable data transfer in a compact design. The 32 positions and right-angle mount orientation provide flexibility in PCB layout, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with seamless connectivity, precision-engineered for performance.