395-032-559-878

Heilind Number:EDA395-032-559-878
Manufacturer:EDAC
Manufacturer Number:395-032-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek black design that adds a touch of modernity to your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation and dual-row configuration with 32 positions offer seamless integration, while a pitch of .1in and row spacing of .2in guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, meeting stringent quality standards for performance and durability. Elevate your PCB assembly with this essential component, designed to deliver optimal functionality and longevity.