395-032-560-201

Heilind Number:EDA395-032-560-201
Manufacturer:EDAC
Manufacturer Number:395-032-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a compact two-row configuration and a pitch of 0.1 inches, it offers 32 positions for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation and 3A amperage make it a versatile solution for your PCB connectivity needs. Trust in its quality construction for secure and efficient connections in your electronic assemblies.