395-032-560-208

Heilind Number:EDA395-032-560-208
Manufacturer:EDAC
Manufacturer Number:395-032-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-208

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality Black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity with 32 positions for enhanced versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity guarantees a stable power supply. Upgrade your connectivity solutions with this essential component.