395-032-560-212

Heilind Number:EDA395-032-560-212
Manufacturer:EDAC
Manufacturer Number:395-032-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-212

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board PCB Connector. Featuring a straight mount orientation and a low-profile design, it seamlessly integrates into your electronic setup. With 32 positions and dual rows, it offers ample connectivity options for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide variety of applications. Upgrade your connectivity solution with this high-performance connector.