395-032-560-258

Heilind Number:EDA395-032-560-258
Manufacturer:EDAC
Manufacturer Number:395-032-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers seamless connectivity for up to 32 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Elevate your electronic projects with this essential connector.