395-032-560-288

Heilind Number:EDA395-032-560-288
Manufacturer:EDAC
Manufacturer Number:395-032-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-288

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Crafted with precision, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With two rows of 32 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB application. Elevate your connectivity game with this essential component.