395-032-560-502

Heilind Number:EDA395-032-560-502
Manufacturer:EDAC
Manufacturer Number:395-032-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power delivery at an amperage of 3 A. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures seamless data transfer across 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Upgrade your setup with this essential component for optimal performance and durability.