395-032-560-508

Heilind Number:EDA395-032-560-508
Manufacturer:EDAC
Manufacturer Number:395-032-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, this connector features 32 positions in a dual-row layout, ensuring seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, it offers optimal signal transmission efficiency. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential connector for unmatched performance and longevity.