395-032-560-558

Heilind Number:EDA395-032-560-558
Manufacturer:EDAC
Manufacturer Number:395-032-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-558

Detailed Description

Enhance your PCB connections with this versatile Board-To-Board Card Edge Connector. Designed for seamless integration, its 32 positions, arranged in two rows with a pitch of .1 inches, ensure reliable performance in any application. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing offer ease of installation and long-lasting functionality. With copper alloy contacts and an amperage rating of 3A, this connector guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Elevate your connectivity with this essential component for your electronic projects.