395-032-560-588

Heilind Number:EDA395-032-560-588
Manufacturer:EDAC
Manufacturer Number:395-032-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-588

Detailed Description

Enhance your circuit connections with this meticulously designed Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With two rows, 32 positions, and a .1-inch pitch, it offers seamless connectivity for your PCB assemblies. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics projects with this high-quality, precision-engineered component.