395-032-560-804

Heilind Number:EDA395-032-560-804
Manufacturer:EDAC
Manufacturer Number:395-032-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows, 32 positions, and a .1-inch pitch, it offers versatile connectivity options. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.