395-032-560-812

Heilind Number:EDA395-032-560-812
Manufacturer:EDAC
Manufacturer Number:395-032-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performing black PCB connector. Designed for reliability, it features 32 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and efficient power delivery, even in harsh environments. With a straight mount orientation, it's perfect for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality for seamless data transfer and power distribution.