395-032-560-888

Heilind Number:EDA395-032-560-888
Manufacturer:EDAC
Manufacturer Number:395-032-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-560-888

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 32 positions and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.