395-033-520-102

Heilind Number:EDA395-033-520-102
Manufacturer:EDAC
Manufacturer Number:395-033-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 33 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures stable and efficient power transfer even in challenging environments. The black color adds a sleek touch, while the straight mount orientation offers easy installation. Perfect for various applications, this connector with a pitch of .1 inches and row spacing of .2 inches is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece.