395-033-520-104

Heilind Number:EDA395-033-520-104
Manufacturer:EDAC
Manufacturer Number:395-033-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections for up to 33 positions. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Elevate your PCB design with this essential component.