395-033-520-403

Heilind Number:EDA395-033-520-403
Manufacturer:EDAC
Manufacturer Number:395-033-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.