395-033-520-407

Heilind Number:EDA395-033-520-407
Manufacturer:EDAC
Manufacturer Number:395-033-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-407

Detailed Description

Upgrade your connectivity with our premium black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 33 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.