395-033-520-458

Heilind Number:EDA395-033-520-458
Manufacturer:EDAC
Manufacturer Number:395-033-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout with a single row of 33 positions. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. The copper alloy contact material guarantees optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer precise connection. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for seamless data transmission.