395-033-520-478

Heilind Number:EDA395-033-520-478
Manufacturer:EDAC
Manufacturer Number:395-033-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-478

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With 33 positions and a compact .1-inch pitch, it facilitates efficient signal transfer between PCBs. The straight mount orientation and board-to-board design make installation a breeze, while a wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this connector for seamless and secure connections in your electronic projects.