395-033-520-607

Heilind Number:EDA395-033-520-607
Manufacturer:EDAC
Manufacturer Number:395-033-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row with 33 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Designed for straight mount orientation, it offers versatility in installation. Elevate your electronic assemblies with this essential component, a must-have in any discerning engineer's toolkit.