395-033-520-658

Heilind Number:EDA395-033-520-658
Manufacturer:EDAC
Manufacturer Number:395-033-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-520-658

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 33 positions ensure efficient and reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in challenging environments with an operating temperature range of -40 to 105 °C. Each connector features copper alloy contact material, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your PCB. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with its high-quality design and exceptional functionality.